
Highlights & Details
Emporia emporiaJOY-LTE 7.11 cm (2.8") 115 g red seniors telephone
- Senior telephone single SIM 4G red
- 7.11 cm (2.8") 240 x 320 Pixel
- Rear camera resolution (numeric): 2 MP
- MicroSD (TransFlash) 2 GB
- Bluetooth 5.0 USB connection USB type-C
- FM-Radio SMS (Short Message Service) MMS (Multimedia Message Service)
- Lithium-Ion 1300 mAh
Technical specifications
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB Type-C charging port: Yes
- Form factor: Hinged housing
- Keyboard layout: Alphanumeric keyboard
- Product type
Big button flip top mobile phone
- GSM standard
LTE/4G
GSM/2G
- Factory colour
Red
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 2 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Data transfer
HSPA
LTE
- Wi-Fi
No
- Max. talk time
6.5 h
- Dim
(W x H x D) 55.1 x 102 x 20.3 mm
- Weight
115 g
- Connections
USB type-C
- Charging capacity (min.)
5 W
- Charging capacity (max.)
15 W
- Battery capacity
1300 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
- Built-in GPS
No
- Mobile phone features
IP54
- Width
55.1 mm
- SIM card version
Nano SIM
- Cable length
0 cm
- Depth
20.3 mm
- Height
102 mm
- Display properties
TFT
IP54
- Keyboard layout
German, QWERTZ
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Big Button
- Talk time
6.5 h
- Webcam
No
- UKCA
yes
- AC adapter included
no
- Built-in flash
yes
- Head SAR (EU)
0.53 W/kg
- Body SAR (EU)
1.51 W/kg
- Short Message Service (SMS)
yes
- Standby time
168 h
- FM radio
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Position location
no
- Phonebook capacity
500 Eintragungen
- External display resolution
128 x 36 p
- External display diagonal
2.79 cm (1.1")
- Vibrating alert
yes
- Flash card support
yes
- Assisted GPS (A-GPS)
no
- Maximum memory card size
2 GB
- ROM capacity
128 MB
- Package weight
340.7 g
- RAM capacity
64 MB
- User guide
yes
- Headset included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729189 Emporia emporiaJOY-LTE Big button flip top mobile phone IP54 Red
Description
Those who have pressed in the keys for 30 or 40 years while telephoning are reluctant to say goodbye to the key. Does not have to be. There is the emporiaJOY, a flip phone with a robust hinge, external display, speed dial buttons and a simple camera for a quick snapshot.
This mobile key is the ideal supplement for an emporiaTablet, with which one can surf at home comfortably or answer e-mails. On the way you have the emporiaJOY in your jacket – simply call, be reachable, feel safe. The SIM card from the phone can of course also be used in the tablet (for WhatsApp, for example).
What Emporia and most of its customers attach great importance to is top voice quality. Therefore this flip phone is equipped with LTE to enable VOLTE.
This text is machine translated.
Features
- Popular folding telephone, 1.1 inch outer display
- Beautiful snapshots, camera 2 megapixels
- Easy phone calls, 2.8 inch display and handy keys
- Safety, IP54: Protection against dust and water spray, emergency call button
- Excellent hearing experience, VOLTE, M4/T4 hearing aid compatible
- 4G mobile phone standard
- Camera with 2 MP
- M4/T4 hearing aid compatible
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










