• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emporia SIMPLICITY 2G Big button mobile phone IP54, Panic button, SOS function, Charging station Black, Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Emporia SIMPLICITY 5.08 cm (2") 94 g black, silver

  • 2G black, silver
  • 5.08 cm (2") 220 x 176 Pixel
  • SD 8 GB
  • Bluetooth 3.0 USB connection USB type-C
  • FM radio
  • Lithium-Ion 1200 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 15 W

Technical specifications

  • USB-plug USB type-C
  • Form factor: Bars
Product type

Big button mobile phone

GSM standard

GSM/2G

Factory colour

Black

Silver

Screen size diagonal (inches)

2 inch

Built-in camera

No

Memory card slots

SD card (up to 8GB)

Bluetooth

Yes

Bluetooth

3.0

Data transfer

GPRS

Wi-Fi

No

Max. talk time

6.5 h

Standby max.

480 h

Dim

(W x H x D) 57.6 x 125 x 12.6 mm

Weight

94 g

Connections

USB type-C

Charging capacity (min.)

5 W

Charging capacity (max.)

15 W

Battery capacity

1200 mAh

Rechargeable battery technology

Li-ion

Display resolution

220 x 176 Pixel

Display (cm)

5.1 cm

Mobile phone features

IP54

Panic button

SOS function

Charging station

NFC (Near field communication)

No

Emergency call button

Yes

Width

57.6 mm

SIM card version

Nano SIM

Depth

12.6 mm

Height

125 mm

IP54

Charging method (Power Delivery)

w/o USB Power Delivery

Battery voltage

3.7 V

UKCA

yes

Built-in flashlight

yes

Operating temperature (T-T)

-10 - 40 °C

Head SAR (EU)

0.92 W/kg

Body SAR (EU)

0.93 W/kg

Removable battery

yes

FM radio

yes

USB port

yes

Speed dialling

yes

Vibrating alert

yes

Flash card support

yes

Headphones included

yes

Extremities SAR (EU)

1.16 W/kg

Maximum memory card size

8 GB

Package weight

304.4 g

User guide

yes

Big buttons

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729191 Emporia SIMPLICITY 2G Big button mobile phone IP54, Panic button, SOS function, Charging station Black, Silver

Description

Often is less. The new emporiaSIMPLICITY (simple) is a compact mobile phone button in high quality and in smart design. The SIMPLICITY has no up on any nooks and crannies. The focus is on what telephones were originally invented for: Telephone telephony. All functions well thanks to three quick selection buttons, simple operation, extra-large keys (illuminated, raised and with excellent pressure point), individually adjustable font size and broad screen with well readable text. The telephone is IP54 certified (dust and splash proof) and particularly suitable for the carrier of hearing aid (M4/T4). On the back of the phone is equipped with the proven, patented Emporia emergency call function, with which help can be notified quickly and easily. Simply press the button with the heart and the rescue chain is activated. Other functions include a LED torch, calendar with reminder function, pocket calculator, alarm clock, vibration alarm and radio. Included in the delivery are headphone, user manual and a changeable Li-ion battery.

This text is machine translated.

Features

  • Pleasant convenient size
  • No camera, telephoning is everything
  • Excellent readability, large call display
  • Easy phone calls, handy keys
  • Direct button for alarm clock, torch and menu

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.