• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emtec USB cable USB-A plug, USB-C® plug 1.20 m Black ribbon ECCHAT700TC

1/3
Product type
USB cable
Version
Adapter cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Cable length
1.20 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Version

Adapter cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

1.20 m

Cable features

ribbon

Cable design

Flat

Connector version

straight

Connection type

USB

Cable type

USB cable

Cable use

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841673 Emtec USB cable USB-A plug, USB-C® plug 1.20 m Black ribbon ECCHAT700TC

Description

Features

  • Cable length 1.2 m.
  • Connection 1 USB A
  • Connection 2 USB C
  • Product color: Black
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.