
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing series D3 PK
- Number of pins: 9
- Plastic
Technical specifications
- Number of pins
9
- Case material
Plastic
- Cable outlets
180°
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
1260-0102-01
- Features
1x cable entry (straight)
+ long screws
- Temperature range
-55 °C to +110 °C °C
- Type
D3PK09-P-LJS-K
- Cable diameter (details)
7 mm
Documents & Downloads
Datasheet
Datasheet 1883502 encitech D3PK09-P-LJS-K 1260-0102-01 Number of pins: 9 Plastic 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1883502 encitech D3PK09-P-LJS-K 1260-0102-01 Number of pins: 9 Plastic 180 ° Black 1 pc(s)






























