
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing series DCMR
- Number of pins: 15
- Diecast zinc
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Diecast zinc
- Cable outlets
90°
- Factory colour
Metal
- Connection angle
90°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0701-02
- Features
+ cable sleeve
- Temperature range
-40 °C to 120 °C
- Type
DCMR15-HI-K
- Cable diameter (details)
11/7 mm
Documents & Downloads
Datasheet
Datasheet 1924302 encitech DCMR15-HI-K 6560-0701-02 D-SUB housing Number of pins: 15 Diecast zinc 90 ° Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1924302 encitech DCMR15-HI-K 6560-0701-02 D-SUB housing Number of pins: 15 Diecast zinc 90 ° Metal 1 pc(s)




























