There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
D-SUB housing
9
2
Black
180°
45°
1 pc(s)
6260-0107-01
Yes
15 mm
40 mm
31.5 mm
1x cable entry (lateral, straight)
+ 4-40 knurl head screw
-55°C to +110 °C
DSSK-P-09-L-K
11.50 mm
Datasheet 1612511 encitech DSSK-P-09-L-K 6260-0107-01 D-SUB housing Number of pins: 9 180 °, 45 ° Black 1 pc(s)
User & Safety Instructions 1612511 encitech DSSK-P-09-L-K 6260-0107-01 D-SUB housing Number of pins: 9 180 °, 45 ° Black 1 pc(s)