
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing series DTSL
- Number of pins: 9
- Diecast zinc
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Diecast zinc
- Cable outlets
180°
- Factory colour
Metal
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-5217-31
- Features
1x cable entry (lateral)
+ cable sleeve
- Temperature range
-40°C to 120 °C
- Type
DTSL09-RG-SJS-M3-T-K
- Cable diameter (details)
11 mm
Documents & Downloads
Datasheet
Datasheet 1883480 encitech DTSL09-RG-SJS-M3-T-K 6560-5217-31 D-SUB housing Number of pins: 9 Diecast zinc 180 ° Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1883480 encitech DTSL09-RG-SJS-M3-T-K 6560-5217-31 D-SUB housing Number of pins: 9 Diecast zinc 180 ° Metal 1 pc(s)






























