
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing series DTZF09
- Number of pins: 9
- Diecast zinc
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Diecast zinc
- Cable outlets
180°
- Factory colour
Metal
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
7960-5209-01
- Features
+ M3 knurl head screw
+ cable sleeve
- Temperature range
-40 °C to 105 °C
- Type
DTZF09-RG-LJS-M3-K
- Cable diameter (details)
6.50 mm
Documents & Downloads
Datasheet
Datasheet 1924312 encitech DTZF09-RG-LJS-M3-K 7960-5209-01 D-SUB housing Number of pins: 9 Diecast zinc 180 ° Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1924312 encitech DTZF09-RG-LJS-M3-K 7960-5209-01 D-SUB housing Number of pins: 9 Diecast zinc 180 ° Metal 1 pc(s)


























