• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EDP2041-230 Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 77 x 35 mm

Product type
Digital voltage divider
Operating voltage
230 V AC
Max. temperature reading
150 °C
Outputs (thermostats)
Analogue current
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 105.00
-22 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Scale range: -1999 to 9999
  • Power consumption 7 VA
  • Accuracy ± 0.1 %
  • Operating temperature 0 °C - 50 °C
  • Connection: screw terminal strip for 2.5 mm²
  • Resolution: output 1 mV or 2 µA
Product type

Digital voltage divider

Type

EDP2041-230

Operating voltage

230 V AC

Reading range

-60 up to 150 °C

Max. temperature reading

150 °C

Min. temperature reading

-60 °C

Outputs (thermostats)

Analogue current

No. of analogue inputs

2

No. of relay outputs

1

Outputs

0-10V, 0 (4) -20 mA

Dim

(L x W x H) 71 x 77 x 35 mm

Factory colour

Black

Height

35 mm

Length

71 mm

Width

77 mm

Manufacturer part #

EDP2041-230

Recess depth

73 mm

Mounting type

Recess-mount

Digital inputs

External Control

Assembly dimensions

71 x 29.5 mm

Sensor type

NTC-Sensor

Documents & Downloads

Datasheet

Datasheet 1083009 Enda EDP2041-230 Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 77 x 35 mm

User & Safety Instructions

User & Safety Instructions 1083009 Enda EDP2041-230 Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 77 x 35 mm

Description

A digital potentiometer, with analogue process signal output 0-10V, 0 (4) 20 mA, freely adjustable scale range 1999 to 9999. Change the parameter value via buttons or via external input. Application, for example, the speed adjustment of a frequency converter. Safety code against unauthorized adjustment of the values set. Easy and intuitive operation using horizontal and vertical menu navigation, optionally with RS485 interface.

This text is machine translated.

Scope of delivery

  • NTC sensor (Ø x L: 6 x 40 mm) incl 1.5 m long connection cable.

Hints

Additional function ET1412: different alarm types (loop, deviation, band alarm) can be set

More interesting products

(*All information is plus legal VAT)