• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda ETS1410-LV Tachometer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tachometer

RPM accuracy

0.01%

Dim

(L x W x H) 61 x 77 x 35 mm

Manufacturer's standards (no certificate)

Weight

190 g

Width

77 mm

Height

35 mm

Length

61 mm

Type

ETS1410-LV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637114 Enda ETS1410-LV Tachometer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)