• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser CYK10 Digital test lead [Open cable ends - ] 10 m Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital measurement cable 10 m

  • Cable length 10 m
  • Cable connection: Wire terminals
  • Approval: Non-explosive area

Technical specifications

  • Protection class: IP68
Manufacturer part #

CYK10-A101

Cable length

10 m

Factory colour

Black

Type A

Open cable ends

Material

TPE

Temperature range

-25 °C to +135 °C °C

Jack diameter

6.3 mm

Documents & Downloads

Datasheet

Datasheet 2886073 Endress+Hauser CYK10 Digital test lead [Open cable ends - ] 10 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2886073 Endress+Hauser CYK10 Digital test lead [Open cable ends - ] 10 m Black 1 pc(s)

User & Safety Instructions 2886073 Endress+Hauser CYK10 Digital test lead [Open cable ends - ] 10 m Black 1 pc(s)

Description

CYK10 guarantees an absolutely waterproof connection of the MEMS sensors to the transmitter. Its inductive coupling shows no contact corrosion and guarantees galvanic separation of the transmitter and Medium. Forget limited cable lengths, interference potentials or humidity and benefit from an absolutely secure and reliable signal transmission.

This text is machine translated.

Features

  • Memosens-Data cable for all sensors with Memosen-Plug head
  • Maximum process reliability thanks to non-contact, inductive and digital signal transmission
  • No contact corrosion, completely waterproof, no interference potential
  • Increased availability of the measuring point: Digital data transmission with automatic error message in case of signal loss

More interesting products

(*All information is plus legal VAT)