
Number
Total (€ 775.00 / piece)
€ 775.00
incl. VAT
14-day return policy included
Highlights & Details
Magnetic inductive flow meter Picomag DMA25-AAAA1 IO-Link
- Output type: Binary output (contact)
- Conductivity of the medium max. 20 μS/cm
- Plug connection M12 x 1 A-coded
- Name of the interface: Bluetooth®
- Sensor
- Gasket
- Process connection
- G-outer thread
- Approval: Non-explosive area
Technical specifications
- Measuring range: Up to 750 l/min
- Measurement temperature range --10°C to +70°C.
- Output: Current 4-20 mA, impulse, switching output, voltage 2-10 V
- Inputs: Status input
- Product type
Flow meter
- Type
DMA25
- Min. operating voltage
18 V
- Max. operating voltage
30 V
- Operating voltage
18 - 30 V
- Features
Incl. Bluetooth interface
- Connector
M12 x 1
- Outputs
IO link
- Material
Stainless steel
- Material properties
rust-proof
- Enclosure material
Stainless steel
- Media temperature (min.)
-10 °C
- Max. media temperature
+70 °C
- Max. operating pressure
16 bar
- Accuracy ±
0.1 %
- Reading range (min.)
0.2 l/min
- Reading range (max.)
150 l/min
- Reading range
0.2 - 150 l/min
IP65/67
- Min. ambient temperature
+10 °C
- Max. ambient temperature
+60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886083 Endress+Hauser Flow meter DMA25 DMA25-AAAAA1 Operating voltage (range): 18 - 30 V Reading range: 0.2 - 150 l/min 1 pc(s)
Description
The Picomag DMA25 (diameter DN25 1") is a compact magnetic inductive flow meter that simultaneously measures flow, temperature and conductivity. The device is suitable for applications in secondary circuits with conductive fluids and the bidirectional measurement principle is almost independent of pressure, density, temperature and viscosity. The wireless connection to the SmartBlue app via Bluetooth® ensures quick and easy operation, maintenance and start-up.
This text is machine translated.
This text is machine translated.
Features
- Three measurements in one device (volume flow, temperature, conductivity)
- Operation via SmartBlue app
- User-friendly and automatically rotating display
- Digital communication: IO-Link




























