
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
14-day return policy included
Highlights & Details
Vibrant liquid level switch Liquliphant FTL31-AA4M2AAWBJ 10-30 V/DC; 3-wire PNP thread ISO228 G1/2, 316L
- Output type: Binary output (open collector, electronic)
- Supply type 3-conductor
- Type of connection: Thread
- Nominal width G1/2
- Power supply output: 10-30 V/DC; 3-wire PNP
- Process connection: Thread ISO228 G1/2, 316L
- Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
Technical specifications
- Medium density min.: >0.7 g/cm³
- Product type
Vibronic point level switch
- Type
FTL31
- Outputs
PNP
IP65/67
- Content
1 pc(s)
- RoHS-compliant
Yes
- Thread size
G1/2"
- Switching voltage
30 V DC
- Max. temperature
+150 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886135 Endress+Hauser Vibronic point level switch FTL31 FTL31-AA4M2AAWBJ 1 pc(s)
User & Safety Instructions 2886135 Endress+Hauser Vibronic point level switch FTL31 FTL31-AA4M2AAWBJ 1 pc(s)
Description
The Liquiphant FTL31 is a vibrato limit switch for liquids. The device is used for overfill protection or as dry-run protection for pumps in cleaning systems. The measurement is not influenced by conductivity, adhesion, turbulence, flow or air bubbles and requires no calibration. The optional IO-Link capability enables a simple and time-saving configuration.
This text is machine translated.
This text is machine translated.









































