
Highlights & Details
Contrinex 620 100 416 LRS-3031-304 Square Photoelectric Sensor, Compact Size
Our service for you
Technical specifications
- Product type
Retroreflective light barrier
- Type
LRS-3031-304
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Blanking
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
M8 (3-pin)
- Enclosure material
Glass
2000 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
30 mm
- Width
30 mm
- Height
15 mm
- Dim
(L x W x H) 30 x 30 x 15 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Reflective photoelectric sensor
- Output
PNP/switching off
- Switching frequency
500 Hz
- Range
2000 mm
- Connection
M8 connector, 3-pin
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 155922 Contrinex 620 100 416 LRS-3031-304 Square Photoelectric Sensor, Compact Size
User & Safety Instructions
User & Safety Instructions 155922 Contrinex 620 100 416 LRS-3031-304 Square Photoelectric Sensor, Compact Size
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 140.96€ 131.96*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































