
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Contrinex 620 200 426 LTS-1180-103 M18 Photoelectric Sensor
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
LTS-1180-103
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12 (4-pin)
- Size
M18
- Enclosure material
Glass
- Light emission
axial
600 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
63.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Reflexions-Light keys
- Range (min.) (open area)
40 mm
- Output
PNP
- Type
M18
- Type
LTS-1180-103
- Ambient temperature
-25 - +55 °C
- Range
40 - 600 mm
- Connection
M12 connector, 4-pin
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 585496 Contrinex 620 200 426 LTS-1180-103 M18 Photoelectric Sensor
Description
Long switching distances. Visible red light. Short housing length. Glass window is scratch-resistant and easy to clean.
Hints
For more information on this 620 200 426, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.97€ 112.97*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































