
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Retroreflective photo sensor
- Type
S50-PA-5-C10-PP
- Functions
Light-ON
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Contact type
1 maker
1 breaker
- Outputs
PNP
- Switching frequency
1 kHz
- Connector
M12 (4-pin)
- Enclosure material
Plastic
- Transmitter type
LED IR
- Light emission
axial
- Wavelength
880 nm
100 mm
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488459 Datalogic 952001251 Retroreflective photo sensor S50-PA-5-C10-PP 10 - 30 V DC
Description
The photoelectric sensor from the S50 series was developed for the following application areas: Automatic machines, packaging lines, conveyor lines, processing machines in the ceramic industry, automatic bearings.
This text is machine translated.
This text is machine translated.
Hints
For more information on this 952001251, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































