
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
S62-PA-5-C11-PP
- Functions
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Outputs
PNP
- Switching frequency
1 kHz
- Connector
M12 (4-pin)
- Transmitter type
LED red
- Wavelength
640 nm
2000 mm
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
50 mm
- Width
50 mm
- Height
18 mm
- Dim
(L x W x H) 50 x 50 x 18 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488485 Datalogic Retroreflective photo sensor S62-PA-5-C11-PP 956211470 Trimmer 1 pc(s)
Description
The light sensor from the S62 series with optoelectronic sensors is characterized by its compact dimensions. Integrated in a standardized housing with the dimensions 50x50x18 mm and the degree of protection IP67, the S62 sensor is used for demanding optical functions. The S62 series in the standard housing is characterized by a very good price-performance ratio. This sensor was developed especially for the requirements in the following applications: Automatic machines, packaging lines, conveyor lines, automatic bearings.
This text is machine translated.
This text is machine translated.
Hints
For more information on this 956211470, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































