
Highlights & Details
Contrinex 620 200 307 LTS-1120-303 M12 Photoelectric Sensor
Our service for you
Technical specifications
- Product type
Retroreflective photo sensor
- Type
LTS-1120-303
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Unblinking
- Switching frequency
1000 Hz
- Connector
M12 (4-pin)
- Size
M12
- Transmitter type
LED red
300 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
60 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Reflexions-Light keys
- Output
PNP / light-switching
- Switching frequency
1000 Hz
- Range
300 mm
- Connection
M12 connector, 4-pin
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 155901 Contrinex 620 200 307 LTS-1120-303 M12 Photoelectric Sensor
User & Safety Instructions
User & Safety Instructions 155901 Contrinex 620 200 307 LTS-1120-303 M12 Photoelectric Sensor
Conformity certificate
Conformity certificate 155901 Contrinex 620 200 307 LTS-1120-303 M12 Photoelectric Sensor
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 172.98€ 121.97*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































