
Highlights & Details
Through beam type, 2 m cable, 12 - 24 V/DC
- Detecting ways: Through beam type
- Effective detection range: 1000 cm
- Connector: Cable
Technical specifications
- Effective detection range: 1000 cm
- Product type
Light barrier
- Type
TC-9444616
- Functions
Light-ON
- Min. operating voltage
12 V
- Max. operating voltage
24 V
- Operating voltage
12 - 24 V
- Response time
1 ms
- Contact type
Unblinking
- Outputs
NPN
- Connector
Cable
- Cable length
2.00 m
- Transmitter type
LED IR
- Wavelength
880 nm
1000 cm
IP64
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361154 TRU COMPONENTS Light barrier TC-9444616 Cable Effective detection range: 1000 cm Light-ON
User & Safety Instructions 2361154 TRU COMPONENTS Light barrier TC-9444616 Cable Effective detection range: 1000 cm Light-ON
Description
Scope of delivery
- 2x Sensors
- Holder
- 4x Screws
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































