
Highlights & Details
Contrinex 620 600 005 LHS-3131-303
Our service for you
Technical specifications
- Product type
Retroreflective photo sensor
- Type
LHS-3131-303
- Functions
Light-ON
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Unblinking
- Outputs
PNP
- Connector
M8 (3-pin)
- Enclosure material
Glass
- Transmitter type
LED red
200 mm
- Features
Incl. background suppression
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
30 mm
- Width
30 mm
- Height
15 mm
- Dim
(L x W x H) 30 x 30 x 15 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Reflex light sensor with HGA
- Output
PNP / light-switching
- Type
LHS-3131-303
- Range
15 - 200 mm
- Connection
M8 connector, 3-pin
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 155920 Contrinex 620 600 005 LHS-3131-303
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 158.98€ 143.97*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































