
Datalogic Retroreflective light barrier S3Z-PR-5-B01-PD 95B010111 Dark-ON, Polarisation filter 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Mini light barrier, series S3Z
- Good sampling performance due to high acquisition repeatability
- Basic range for most industrial applications
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
S3Z-PR-5-B01-PD
- Functions
Dark-ON
Polarisation filter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
Blanking
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
M8 (4-pin)
- Transmitter type
LED red
- Wavelength
665 nm
6 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
31 mm
- Width
19 mm
- Height
11 mm
- Dim
(L x W x H) 31 x 19 x 11 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488437 Datalogic Retroreflective light barrier S3Z-PR-5-B01-PD 95B010111 Dark-ON, Polarisation filter 1 pc(s)
Description
The mini photoelectric sensor originates from the S3Z series with mini sensors, which is a basic series of opto-electronic sensors and is therefore suitable for most industrial applications. The light barrier was developed especially for the requirements in the following applications: Automatic machines, packaging lines, conveyor lines, automatic bearings.
This text is machine translated.
This text is machine translated.
Hints
For more information on this 95B010111, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 77.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































