
Highlights & Details
Contrinex 620 200 407 LTS-1180-303 M18 Photoelectric Sensor
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
LTS-1180-303
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Unblinking
- Switching frequency
500 Hz
- Connector
M12 (4-pin)
- Size
M18
- Enclosure material
Glass
- Light emission
axial
600 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
63.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Reflective photoelectric sensor
- Type
M18
- Ambient temperature
-25 - +55 °C
- Range
600 mm
- Connection
M12 connector, 4-pin
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 155905 Contrinex 620 200 407 LTS-1180-303 M18 Photoelectric Sensor
User & Safety Instructions
User & Safety Instructions 155905 Contrinex 620 200 407 LTS-1180-303 M18 Photoelectric Sensor
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 118.97€ 100.97*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































