
Highlights & Details
Light sensor, 2 m connection cable, 12 - 24 V/DC
- Detecting ways: Diffuse type
- Effective detection range: 50 cm
- Connector: Cable
Technical specifications
- Effective detection range: 50 cm
- Product type
Photo sensor
- Type
TC-9417216
- Functions
Light-ON
- Min. operating voltage
12 V
- Max. operating voltage
24 V
- Operating voltage
12 - 24 V
- Response time
1 ms
- Contact type
Unblinking
- Outputs
NPN
- Connector
Cable
- Cable length
2.00 m
- Transmitter type
LED IR
- Wavelength
880 nm
50 cm
IP64
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354304 TRU COMPONENTS Photo sensor TC-9417216 Cable Effective detection range: 50 cm Light-ON 1 pc(s)
User & Safety Instructions 2354304 TRU COMPONENTS Photo sensor TC-9417216 Cable Effective detection range: 50 cm Light-ON 1 pc(s)
Description
Scope of delivery
- Sensor
- Screwdriver for adjustment
- Holder
- 2x Screws
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































