
Datalogic Retroreflective light barrier S3Z-PH-5-B01-PP 95B010460 Light-ON, Dark-ON, Polarisation filter 1 pc(s)
Highlights & Details
Mini light barrier, series S3Z
- Good sampling performance due to high acquisition repeatability
- Basic range for most industrial applications
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
S3Z-PH-5-B01-PP
- Functions
Light-ON
Dark-ON
Polarisation filter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
250 µs
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
2 kHz
- Connector
M8 (4-pin)
- Transmitter type
SC laser red
- Laser class
1
- Wavelength
650 nm
10 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
31 mm
- Width
19 mm
- Height
11 mm
- Dim
(L x W x H) 31 x 19 x 11 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488436 Datalogic Retroreflective light barrier S3Z-PH-5-B01-PP 95B010460 Light-ON, Dark-ON, Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 165.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































