
Datalogic Retroreflective photo sensor S62-PL-5-M11-PP 956211150 Background suppression, Trimmer 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
S62-PL-5-M11-PP
- Functions
Background suppression
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
200 µs
- Outputs
PNP
- Switching frequency
2.5 kHz
- Connector
M12 (4-pin)
- Size
50 x 50 x 17 mm
- Transmitter type
SC laser red
- Laser class
2
- Wavelength
665 nm
600 mm
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
50 mm
- Width
50 mm
- Height
18 mm
- Depth
18 mm
- Dim
(L x W x H) 50 x 50 x 18 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488490 Datalogic Retroreflective photo sensor S62-PL-5-M11-PP 956211150 Background suppression, Trimmer 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 346.99*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































