• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Fluid level gauge FMR10B-AAAADTBMWDGWEEB 1 pc(s)

Product type
Fluid level gauge
Type
FMR10B
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
yes
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radar level meter FMR10B-AAADTBMWDGWEEB LED + Bluetooth 2-conductor 4-20mA thread G1-1/2

  • Rapid and simple installation
  • Compact dimensions
  • Multiple application areas

Technical specifications

  • Display, operation: LED + Bluetooth
  • Output: 2-conductor 4-20mA
  • Process connection antenna end: Thread ISO228 G1-1/2, PVDF
  • Process connection Cable entry: Thread G1 ISO228
  • Cable length 10m/32ft
  • Approval: Ex-free range
  • Antenna: PVDF sealed, 40mm/1-1/2"
Product type

Fluid level gauge

Type

FMR10B

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527301 Endress+Hauser Fluid level gauge FMR10B-AAAADTBMWDGWEEB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527301 Endress+Hauser Fluid level gauge FMR10B-AAAADTBMWDGWEEB 1 pc(s)

Description

The Micropilot FMR10B is a compact radar sensor for basic applications in all industries. It offers a continuous, contact-free level measurement with 80GHz technology. Guide wizards allow quick and easy installation. The Micropilot FMR10B is the perfect design for applications with limited space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)