• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FTL31-AA4M2AAWBJHS 1 pc(s)

1/2
Type
FTL31
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Vibron limit switch FTL31-AA4M2AAWBJHS 10-30VDC; 3-conductor PNP thread G1/2, 316L plug M12, IP65/67

  • Use as overfill protection or pump protection
  • Plug & play sensor without adjustment, even with changing media
  • Designed for industrial applications in all industries

Technical specifications

  • Power supply; output: 10-30VDC; 3-wire PNP
  • Process connection: Thread ISO228 G1/2, 316L
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
Type

FTL31

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527333 Endress+Hauser FTL31-AA4M2AAWBJHS 1 pc(s)

Datasheet 3527333 Endress+Hauser FTL31-AA4M2AAWBJHS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527333 Endress+Hauser FTL31-AA4M2AAWBJHS 1 pc(s)

User & Safety Instructions 3527333 Endress+Hauser FTL31-AA4M2AAWBJHS 1 pc(s)

User & Safety Instructions 3527333 Endress+Hauser FTL31-AA4M2AAWBJHS 1 pc(s)

Description

The Liquiphant FTL31 is a vibrato limit switch for liquids. The device is used for overfill protection or as dry-run protection for pumps in cleaning systems. The measurement is not influenced by conductivity, deposits, turbulence, flow or air bubbles and requires no calibration. The optional IO-Link capability enables a simple and time-saving configuration.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)