• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMC11 Pressure transducer -1.0 - 4.0 bar

Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-20.0 up to 85.0 °C
Type
PMC11
Manufacturer part #
PMC11-AA1U1MBWBJA
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMC11-AA1U1MBWBJA 4-20mA solenoid connector ISO4400 M16, IP65 NEMA type 4X Encl. 4bar/400kPa/60psi relative,

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 4bar/400kPa/60psi relative, overload:25bar/2.5MPa/375psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2 EN837, 316L
  • Seal: FKM

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-20.0 up to 85.0 °C

Type

PMC11

Manufacturer part #

PMC11-AA1U1MBWBJA

Max. media temperature

85.0 °C

Media temperature (min.)

-20.0 °C

Air pressure reading range (max.)

4.0 bar

Air pressure reading range (min.)

-1.0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988839 Endress+Hauser PMC11 Pressure transducer -1.0 - 4.0 bar

User & Safety Instructions 2988839 Endress+Hauser PMC11 Pressure transducer -1.0 - 4.0 bar

Description

The Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. The PMC11 is designed for standard applications in the process industry.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)