Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationElectronic Control Systems & TestingPressure Transducers

Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

EAN:
Part number:
Item no:
A pressure sensor with a grey housing and a long connecting cable. The sensor has technical specifications printed on it.
A pressure sensor with a grey housing and a long connecting cable. The sensor has technical specifications printed on it.
Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-20.0 up to 100.0 °C
Type
PMC21
Manufacturer part #
PMC21-AA1U1PBWWJA
Endress+Hauser
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMC21-AA1U1PBWWJA 4-20mA solenoid connector ISO4400 M16, IP65 NEMA type 4X ENCL. 10bar/1MPa/150psi relative,

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi relative, overload:40bar/4MPa/600psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2, drill. 11.4mm, 316L
  • Seal: FKM

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-20.0 up to 100.0 °C

Type

PMC21

Manufacturer part #

PMC21-AA1U1PBWWJA

Max. media temperature

100.0 °C

Media temperature (min.)

-20.0 °C

Air pressure reading range (max.)

10.0 bar

Air pressure reading range (min.)

-1.0 bar

Variants(All information include VAT, plus shipping costs)

 
Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar
Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

2988856

Available soon
Conrad Electronic
This article
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar
Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar

2988858

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar
Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar

2988871

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar
Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar

2988877

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 369.00*

Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar
Endress+Hauser PMC21 Pressure transducer -0.1 - 0.1 bar

2988880

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -0.4 - 0.4 bar
Endress+Hauser PMC21 Pressure transducer -0.4 - 0.4 bar

2988867

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar
Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar

2988859

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar
Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar

2988868

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar
Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar

2988876

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar
Endress+Hauser PMC21 Pressure transducer -1.0 - 1.0 bar

2988882

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 339.00*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988856 Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

User & Safety Instructions 2988856 Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Description

The Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or overpressure from 100mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed for the harsh conditions in the process industry and has a degree of protection up to IP68, a highly abrasion-resistant ceraphire membrane as well as a high-quality 316L housing. It can be used in most areas as it has different certifications, e.g. for hazardous areas or for shipping.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

Description

The Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or overpressure from 100mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed for the harsh conditions in the process industry and has a degree of protection up to IP68, a highly abrasion-resistant ceraphire membrane as well as a high-quality 316L housing. It can be used in most areas as it has different certifications, e.g. for hazardous areas or for shipping.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)
Jumo 401002/000-459-405-502-20-601-61/000 Pressure transducer 10 bar (max.) 10 - 30 V DC

Jumo 401002/000-459-405-502-20-601-61/000 Pressure transducer 10 bar (max.) 10 - 30 V DC

Conrad Electronic

€ 199.99*
Jumo 43006710 Pressure transducer

Jumo 43006710 Pressure transducer

Conrad Electronic

€ 339.00*
Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Conrad Electronic

€ 339.00*
Jumo 43006711 Pressure transducer

Jumo 43006711 Pressure transducer

Conrad Electronic

€ 339.00*
Endress+Hauser PMP11 Pressure transducer -1.0 - 25.0 bar

Endress+Hauser PMP11 Pressure transducer -1.0 - 25.0 bar

Conrad Electronic

€ 255.00*
Endress+Hauser PMP11 Pressure transducer -1.0 - 40.0 bar

Endress+Hauser PMP11 Pressure transducer -1.0 - 40.0 bar

Conrad Electronic

€ 255.00*
Endress+Hauser PMC11 Pressure transducer -1.0 - 2.0 bar

Endress+Hauser PMC11 Pressure transducer -1.0 - 2.0 bar

Conrad Electronic

€ 265.00*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list