Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationElectronic Control Systems & TestingPressure Transducers

Endress+Hauser PMP11 Pressure transducer -1.0 - 25.0 bar

EAN:
Part number:
Item no:
A pressure sensor with a digital display and black casing, suitable for industrial applications.
A pressure sensor with a digital display and black casing, suitable for industrial applications.
Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-25.0 up to 85.0 °C
Type
PMP11
Manufacturer part #
PMP11-AA1L1RBWJJ
Endress+Hauser
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMP11-AA1L1RBWJJ 4-20mA plug M12, IP65 NEMA type 4X ENCL. 25bar/2.5MPa/375psi relative, overload: 10

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: Connector M12, IP65 NEMA type 4X Encl.
  • Sensor range: 25bar/2.5MPa/375psi relative, overload:100bar/10MPa/1500psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2 DIN3852, form E,316L, flush-mounted

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-25.0 up to 85.0 °C

Type

PMP11

Manufacturer part #

PMP11-AA1L1RBWJJ

Max. media temperature

85.0 °C

Media temperature (min.)

-25.0 °C

Air pressure reading range (max.)

25.0 bar

Air pressure reading range (min.)

-1.0 bar

Variants(All information include VAT, plus shipping costs)

 
Endress+Hauser PMP11 Pressure transducer -0.4 - 0.4 bar
Endress+Hauser PMP11 Pressure transducer -0.4 - 0.4 bar

2988902

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -0.4 - 0.4 bar
Endress+Hauser PMP11 Pressure transducer -0.4 - 0.4 bar

2988904

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1 - 16 bar
Endress+Hauser PMP11 Pressure transducer -1 - 16 bar

2988897

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 1.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 1.0 bar

2988899

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 1.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 1.0 bar

2988885

Dispatches on Tue 3 Nov
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

2988914

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

2988891

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

2988887

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

2988886

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar
Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

2988892

Available soon
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988901 Endress+Hauser PMP11 Pressure transducer -1.0 - 25.0 bar

User & Safety Instructions 2988901 Endress+Hauser PMP11 Pressure transducer -1.0 - 25.0 bar

Description

The Cerabar PMP11 is a very compact pressure transmitter with piezoresistive sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L. It can be used for standard applications in the process industry.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

Description

The Cerabar PMP11 is a very compact pressure transmitter with piezoresistive sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L. It can be used for standard applications in the process industry.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)
Jumo 401002/000-459-405-502-20-601-61/000 Pressure transducer 10 bar (max.) 10 - 30 V DC

Jumo 401002/000-459-405-502-20-601-61/000 Pressure transducer 10 bar (max.) 10 - 30 V DC

Conrad Electronic

€ 199.99*
Jumo 43006710 Pressure transducer

Jumo 43006710 Pressure transducer

Conrad Electronic

€ 339.00*
Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Conrad Electronic

€ 339.00*
Jumo 43006711 Pressure transducer

Jumo 43006711 Pressure transducer

Conrad Electronic

€ 339.00*
Endress+Hauser PMP11 Pressure transducer -1.0 - 40.0 bar

Endress+Hauser PMP11 Pressure transducer -1.0 - 40.0 bar

Conrad Electronic

€ 255.00*
Endress+Hauser PMC11 Pressure transducer -1.0 - 2.0 bar

Endress+Hauser PMC11 Pressure transducer -1.0 - 2.0 bar

Conrad Electronic

€ 265.00*
Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Conrad Electronic

€ 339.00*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list