• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP21 Pressure transducer -1.0 - 40.0 bar

Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-40.0 up to 100.0 °C
Type
PMP21
Manufacturer part #
PMP21-AA1M1SBWJJ
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMP21-AA1M1SBWJJ 4-20mA plug M12, IP65/67 NEMA type 4X ENCL. 40bar/4MPa/600psi relative, overload: 1

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
  • Sensor range: 40bar/4MPa/600psi relative, overload:160bar/16MPa/2400psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2 DIN3852, form E,316L, flush-mounted

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-40.0 up to 100.0 °C

Type

PMP21

Manufacturer part #

PMP21-AA1M1SBWJJ

Max. media temperature

100.0 °C

Media temperature (min.)

-40.0 °C

Air pressure reading range (max.)

40.0 bar

Air pressure reading range (min.)

-1.0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988927 Endress+Hauser PMP21 Pressure transducer -1.0 - 40.0 bar

User & Safety Instructions 2988927 Endress+Hauser PMP21 Pressure transducer -1.0 - 40.0 bar

Description

The Cerabar PMP21 is a very compact pressure transmitter with piezoresistive sensor that can measure absolute or overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry, with a degree of protection up to IP 68 and high-quality materials such as 316L.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)