• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP23-AA1M1PB3CJ Pressure sensor 1 pc(s) -1 bar up to 10 bar M12 Analogue Single

Packaging type
Single
Product type
Pressure sensor
Connector
M12
Model
Absolute pressure
Pressure reading range (max.)
10 bar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Absolute and relative pressure sensor Cerabar PMP23-AA1M1PB3CJ 4-20 mA connector M12, IP65/67 NEMA type 4X ENCL.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • M12 plug
  • Hygienic approval 3 A
  • Output 4-20 mA
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi Manometer, overload: 40bar/4MPa/600psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Tri-Clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-38, EHEDG, 3A

Technical specifications

  • Process temperature: +135 °C for 1 hour
Packaging type

Single

Product type

Pressure sensor

Type

PMP23

Connector

M12

Model

Absolute pressure

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

IO-Link

Accuracy

0.3 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

10 bar

Pressure reading range

-1 bar up to 10 bar

Contact type

Analogue

IP65/67

Min. temperature

-10 °C

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886259 Endress+Hauser PMP23-AA1M1PB3CJ Pressure sensor 1 pc(s) -1 bar up to 10 bar M12 Analogue Single

User & Safety Instructions 2886259 Endress+Hauser PMP23-AA1M1PB3CJ Pressure sensor 1 pc(s) -1 bar up to 10 bar M12 Analogue Single

Description

The Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and overpressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3 A certified hygienic process connections, FDA compliant materials, EG1935/2004 compliance, IP69 degree of protection, optional IO-Link and Ex certificates. The device can be supplied with customer-specific measuring ranges up to 40 bar.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)