• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP23 Pressure transducer -1 - 1 bar G1

Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-10 up to 100 °C
Type
PMP23
Manufacturer part #
PMP23-AA1A1HBWSJ
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMP23-AA1A1HBWSJ 4-20mA cable 5m, IP66/68 NEMA type 4X/6P Encl. 1bar/100kPa/15psi relative, overload: 4

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: Cable 5m, IP66/68 NEMA type 4X/6P Encl.
  • Sensor range: 1bar/100kPa/15psi relative, overload:4bar/400kPa/60psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1 seal O-ring 316L, flush-mounted, adapter, 3A, EHEDG

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-10 up to 100 °C

Type

PMP23

Manufacturer part #

PMP23-AA1A1HBWSJ

External thread

G1

Max. media temperature

100 °C

Media temperature (min.)

-10 °C

Air pressure reading range (max.)

1 bar

Air pressure reading range (min.)

-1 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988981 Endress+Hauser PMP23 Pressure transducer -1 - 1 bar G1

User & Safety Instructions 2988981 Endress+Hauser PMP23 Pressure transducer -1 - 1 bar G1

Description

The Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and overpressure in gases, vapors, liquids and dusts for hygienic applications. The PMP23 offers various EHEDG and 3 A certified hygienic process connections, FDA compliant materials, EG1935/2004 compliance, IP69 degree of protection, optional IO-Link and Ex certificates. The device can be supplied with customer-specific measuring ranges up to 40 bar.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)