• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PTC31B Pushbutton 0.0 - 1.0 bar 10 - 30 V DC

Product type
Pushbutton
Media temperature (range)
-20.0 up to 100.0 °C
Type
PTC31B
Manufacturer part #
PTC31B-AA8M2HGBWBJA
Operating voltage
10 - 30 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push switch Ceraphant PTC31B, PTP31B/33B PTC31B-AA8M2HBWBJA 1bar/100kPa/15psi ABS, overload: 10bar/1MPa/150psi 2x PNP, IO-Link, 4-conductor connector M1

  • Approval: Ex-free range
  • Output: 2x PNP, IO-Link, 4-wire
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
  • Sensor range: 1bar/100kPa/15psi ABS, overload:10bar/1MPa/150psi
  • Reference accuracy: Standard 0.5%
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2 EN837, 316L
  • Seal: FKM

Technical specifications

Product type

Pushbutton

Media temperature (range)

-20.0 up to 100.0 °C

Type

PTC31B

Manufacturer part #

PTC31B-AA8M2HGBWBJA

Operating voltage

10 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. media temperature

100.0 °C

Media temperature (min.)

-20.0 °C

Air pressure reading range (max.)

1.0 bar

Air pressure reading range (min.)

0.0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989048 Endress+Hauser PTC31B Pushbutton 0.0 - 1.0 bar 10 - 30 V DC

User & Safety Instructions 2989048 Endress+Hauser PTC31B Pushbutton 0.0 - 1.0 bar 10 - 30 V DC

Description

The Ceraphant PTC31B is a pressure switch with ceramic, vacuum-tight measuring cell for the safe measurement and monitoring of absolute and over pressure. This pressure switch has a compact design, is extremely stable and is resistant to high vacuum up to 0bar ABS. The IO-Link capability enables simple integration and parameterization of the device.

This text is machine translated.

Features

  • Easy function control and local information thanks to LEDs and digital display
  • High process availability for vacuum and abrasive media applications
  • IO-Link reduces costs and complexity through simple configuration and flexible integration into all fieldbus systems.

More interesting products

(*All information is plus legal VAT)