• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PTP31B Pushbutton -1.0 - 10.0 bar 10 - 30 V DC

Product type
Pushbutton
Media temperature (range)
-40.0 up to 100.0 °C
Type
PTP31B
Manufacturer part #
PTP31B-AA8M1PGBWWJ
Operating voltage
10 - 30 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure switch Ceraphant PTC31B, PTP31B/33B PTP31B-AA8M1PGBWWJ 10bar/1MPa/150psi relative, overload: 40bar/4MPa/600psi 2x PNP, IO-Link, 4-wire plug

  • Approval: Ex-free range
  • Output: 2x PNP, IO-Link, 4-wire
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi relative, overload:40bar/4MPa/600psi
  • Reference accuracy: Standard 0.5%
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2, drill. 11.4mm, 316L

Technical specifications

Product type

Pushbutton

Media temperature (range)

-40.0 up to 100.0 °C

Type

PTP31B

Manufacturer part #

PTP31B-AA8M1PGBWWJ

Operating voltage

10 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. media temperature

100.0 °C

Media temperature (min.)

-40.0 °C

Air pressure reading range (max.)

10.0 bar

Air pressure reading range (min.)

-1.0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989061 Endress+Hauser PTP31B Pushbutton -1.0 - 10.0 bar 10 - 30 V DC

User & Safety Instructions 2989061 Endress+Hauser PTP31B Pushbutton -1.0 - 10.0 bar 10 - 30 V DC

Description

The Ceraphant PTP31B is a pressure switch with piezo-resistive sensor for the safe measurement and monitoring of absolute and over pressure. The pressure switch in a compact design is extremely stable and overload protected up to +400 bar. The IO-Link capability enables simple integration and parameterization of the device.

This text is machine translated.

Features

  • no problem
  • And information on site thanks to LEDs and digital display
  • IO-Link reduces costs and complexity through simple configuration and flexible integration into all fieldbus systems.

More interesting products

(*All information is plus legal VAT)