• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TMT31 Temperature transmitter ITemp TMT31-URA1B1B1B1B1B3C1PA measuring input RTD RTD 4-conductor 4-20mA T

Type
TMT31
Operating temperature
-50 °C (min)
Min. operating temperature
-50 °C
Manufacturer part #
TMT31-URA1B1A1B3C1PA
Product type
Temperature transducer
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature transmitter ITemp TMT31-URA1B1B1B1B1B3C1PA measuring input RTD RTD 4-conductor 4-20mA

  • Approval: Ex-free area + UK marking
  • Output signal 4 to 20 mA
  • Housing design: Shape B head-transmitter, DIN EN 50446
  • Electrical connection: Push-in terminals
  • Sensor input: Measurement input RTD
  • Device model: 1
  • >Sensor connector: RTD 4 wires
  • >Sensor type: Pt100, IEC60751 (a=0.00385), -200...+850oC, min. Span 10K
  • >>Accessories included: DIN mounting set
  • : Start of measurement:-50 °C End of measurement:100 °C.

Technical specifications

Type

TMT31

Operating temperature

-50 °C (min)

Min. operating temperature

-50 °C

Manufacturer part #

TMT31-URA1B1A1B3C1PA

Product type

Temperature transducer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989391 Endress+Hauser TMT31 Temperature transmitter ITemp TMT31-URA1B1B1B1B1B3C1PA measuring input RTD RTD 4-conductor 4-20mA T

User & Safety Instructions 2989391 Endress+Hauser TMT31 Temperature transmitter ITemp TMT31-URA1B1B1B1B1B3C1PA measuring input RTD RTD 4-conductor 4-20mA T

Description

The ITemp TMT31 is a 4-20mA RTD Temperature Head Transmitter . It offers high security and long-term stable, reliable measuring accuracy. The optimized connection technology with push-in terminals for tool-free, safe and extremely fast wiring ensures simple handling and easy installation. It is also available with classic screw terminals. The device is pre-configured with fixed parameters set in the factory or can be parameterized with free software tools.

This text is machine translated.

Features

  • Plug-in terminals for quick and tool-free wiring during installation or maintenance can reduce the wiring time by up to 85%.
  • Ready to use: Factory pre-configured or easy parameterization using free software tools.

More interesting products

(*All information is plus legal VAT)