• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer AA battery (rechargeable) NiMH 1.2 V 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH battery rechargeable battery universal, Mignon (AA), 1350 mAh, precharged 2 pieces

  • 1350mAh pre-charged power and ready to use immediately
  • World novelty made of 7% recycled materials
  • Holds up to 1 year when not in use
  • Can be recharged many 100 times Operating temperature: -18 °C to 55 °C.

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

50.5 mm

(Ø)

14.3 mm

Content

2 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

E304451200

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477051 Energizer AA battery (rechargeable) NiMH 1.2 V 2 pc(s)

Description

Get the most out of your devices with long-lasting, rechargeable Power from Energizer. Whether you need rechargeable batteries for remote controls, toys, flashlights, light chains, cameras or other electrical appliances - with these batteries of Energizer you make the ideal choice! The Energizer Battery Charge universal AA batteries are already pre-charged and store your electricity charge for up to 12 months on storage. These batteries can be recharged hundreds of times and have a life of up to 5 years under standard use. Moreover, by its leak-proof construction they always offer protection for your devices (under normal use). The Energizer rechargeable battery recharge universal assortment also includes AAA batteries. So you can fall back at any time comfortably on the relevant battery size with reliable performance for your device. If you are interested in charging devices, our chargers from the Energizer ACCU charge range can also be selected – Ideal for rechargeable batteries.

This text is machine translated.

Scope of delivery

  • 2 pieces mignon AA NiMH batteries

Hints

WARNING: (1) Keep out of the reach of children. If swallowed, consult a doctor immediately; (2) Only charge the battery with normal nickel-metal hydride chargers. Do not open the battery, do not throw it into a fire, do not place it upside down, mix it with used or other types of batteries, and do not short-circuit it – it could ignite, explode, leak or get hot and cause injury.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)