
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 10.08 / piece)
€
Highlights & Details
Special battery/lithium photo CR2 2 pieces
- Temperature range -40 to +60 ° C
Technical specifications
- Size
CR 2
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
800 mAh
- Temperature range
-40 °C up to +60 °C
- Height
27 mm
- (Ø)
15.6 mm
- Content
2 pc(s)
- Type
E300783805
- Rechargeable
No
- Dim
(Ø x H) 15.6 mm x 27 mm
- Product type
Camera battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3304528 Energizer E300783805 Camera battery CR 2 Lithium 800 mAh 3 V 2 pc(s)
Security datasheet
Security datasheet 3304528 Energizer E300783805 Camera battery CR 2 Lithium 800 mAh 3 V 2 pc(s)
Description
Reliable lithium battery for electronic cameras, cameras and flash units. Suitable for extreme temperatures of -40 to +60 ° C. 10 years shelf life.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































