
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 4.61 / piece)
€
Highlights & Details
Energizer Max Plus AA battery Alkali-manganese 1.5 V 4 pc(s)
- 4-pack setPowerful and reliable12 years in stock
- This text is machine translated.
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Product type
AA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2573210 Energizer Max Plus AA battery Alkali-manganese 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2573210 Energizer Max Plus AA battery Alkali-manganese 1.5 V 4 pc(s)
Description
High-performance for each application!
The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery is up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced.
This text is machine translated.
The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery is up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.85*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































