• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Metal Rechargeable E303654201 Mini torch rechargeable 300 lm 4 h

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Torch Metal Rechargeable E303654201

  • 300 lumen
  • Suitable for all weather conditions; weather-proof with protection class IPX4
  • Survives falls from a height of up to 1 m

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Mini torch

Light duration (max.)

4 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

130 m

Light duration (high)

3 h

Light duration (low)

4 h

Luminous flux (high)

300 lm

Luminous flux (low)

130 lm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013812 Energizer Metal Rechargeable E303654201 Mini torch rechargeable 300 lm 4 h

Description

The Energizer value metal rechargeable is a rechargeable metallic torch and offers innovative lighting for every situation. This torch has a robust aluminum casing and comes with a built-in rechargeable battery and a micro-USB charging cable. It can be recharged at any time from different power sources as soon as it becomes empty - you do not need to buy additional batteries. With 3 operating modes (bright, energy-saving, stroboscope) this lamp is perfect for outdoor activities such as camping, hiking, fishing, dog walking, but also in any everyday situations at home as well as power outages and emergencies. The integrated strap offers additional security for attachment to the wrist for comfortable carrying comfort

This text is machine translated.

Features

  • The Energizer value metal rechargeable is a rechargeable metallic torch and offers innovative lighting for every situation
  • This torch has a robust aluminum casing and comes with a built-in rechargeable battery and a micro-USB charging cable
  • If needed, can be charged at any time from different power sources
  • With 3 operating modes (bright, energy-saving, stroboscope) this light is perfect for outdoor activities such as camping, fishing, dog walks, but also for any everyday situations at home as well as power outages and emergencies
  • The integrated strap offers additional security for attachment to the wrist for comfortable carrying comfort
  • Suitable for all weather conditions; weather-proof with protection class IPX4
  • Survives falls from a height of up to 1 m

Scope of delivery

  • Energizer value metal rechargeable
  • USB charging cable
  • Wrist strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)