
Highlights & Details
Energizer Ultimate Power bank
- Capacity 30000 mAh
- 111Wh (max.)
- Triple output
- Quick charging protocol
- RATED OUTPUT 1: USB-C PD 5 V / 3 A, 9 V / 2.22 A, 12 V / 1.5 A
- RATED OUTPUT 2: USB-C PD 5 V / 3 A, 9 V / 2.22 A, 12 V / 1.5A
- RATED OUTPUT 3: USB-A 5 V / 3 A, 9 V / 2 A, 10 V / 2.25 A, 12 V / 1.5 A
- Total output: 22.5W Max.
- This text is machine translated.
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Output voltage 5, 9, 12 V
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
30000 mAh
- Technology
LiPo
- Width
145.5 mm
- Connector
USB type A
USB C®
- Height
40.5 mm
- Weight
595 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(W x H x D) 145.5 x 40.5 x 69.2 mm
- Connector type
USB-A 2x
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
3 A
- Depth
69.2 mm
USB
- Charging method (Power Delivery)
with USB Power Delivery
- Battery capacity
30000 mAh
- Input voltage
5, 9 V
- UKCA
yes
- USB Type-A output ports
1
- Total output power
22.5 W
- USB Type-C ports quantity
2
- USB Power Delivery up to
20 W
- Fast charging
yes
- Battery capacity
111 Wh
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734649 Energizer Ultimate Power bank 30000 mAh Power Delivery LiPo USB type A, USB C® Black Status display
Information
Test Summary Report 3734649 Energizer Ultimate Power bank 30000 mAh Power Delivery LiPo USB type A, USB C® Black Status display
Security datasheet
Security datasheet 3734649 Energizer Ultimate Power bank 30000 mAh Power Delivery LiPo USB type A, USB C® Black Status display
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














