• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enermax EMP750W PC power supply unit 750 W ATX 80 PLUS

1/6
Product type
PC power supply unit
PSU output power
750 W
Modular
No
Certification
80 PLUS
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Enermax EMP750W PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management No
  • 80 PLUS

Technical specifications

  • 80 Plus Certification 80 PLUS
  • Fan diameter 12 cm
Product type

PC power supply unit

PSU output power

750 W

Modular

No

Certification

80 PLUS

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.748

-12V / DC

0.3 A

+12 V/DC (1)

56 A

5 V DC

15 A

+5V / DC SB

2.5 A

20+4-pin.

1

6-pin PCIe

4

Output rating > 500 W

750 W

Output rating > 700 W

750 W

Power rating

501 - 750 W

Fan size

120 mm

3.3V DC

15 A

Power supply (details)

200 - 240 V

Operating voltage

100 - 240 V

UKCA

yes

EPS power connector (4+4 pin)

yes

Mean time between failures (MTBF)

100000 h

Combined power (+3.3V)

100 W

Combined power (+12V)

672 W

Combined power (+5V)

100 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

12.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410859 Enermax EMP750W PC power supply unit 750 W ATX 80 PLUS

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.