1/6
PC power supply unit
850 W
No
80 PLUS Gold
ATX
Black
(W x H x D) 150 x 86 x 140 mm
140 mm
86 mm
150 mm
2.001
0.4 A
20 A
2.5 A
751 W -
20 A
100 - 240 V
100 - 240 V
yes
no
100000 h
1.6 kg
100 W
849.6 W
100 W
70.8 A
User & Safety Instructions 3369647 Enermax ERV850G-AHG-NAC PC power supply unit 850 W ATX 80 PLUS Gold
The necessary accessories are required to use the article as described.