User & Safety Instructions 2896122 Enermax ETS-T50 CPU cooler + fan
Description
Properties
The ETS-T50 AXE ARGB is not only a powerful CPU cooler, but also impresses with its addressable RGB lighting. The five 6mm heat pipes in combination with innovative airflow optimization technologies achieve a cooling capacity of up to 230W TDP. For a fast heat transfer, the Heat Pipe Direct Touch technology is used, in which the copper heat pipes come in contact directly with the CPU. An asymmetric heat sink design leaves space for the installation of high RAM modules. The cooler is fitted with a 12 cm high pressure fan with patented Twister bearing technology and addressable RGB LEDs. Lighting supports synchronization with addressable RGB LED technologies of Asus, ASRock, MSI, Gigabyte and Razer. The mounting system with its own back plate enables a secure mounting with Hohem contact pressure and brings compatibility with all common Intel and AMD CPUs.
Design
The ETS-T50 AXE ARGB is a tower design cooler with heat-pipe transmission The cooler is fitted with addressable RGB LEDs. For stand alone operation, the fan offers the RGB rainbow lighting effect. The synchronized RGB lighting is possible via addressable RGB headers of the motherboards of Asus, ASRock, MSI and Gigabyte. Programmable light effects via the motherboard software. Razer Chroma support with compatible motherboards of ASRock and MSI. Note: Addressable RGB LEDs run with 5V, do not connect them to a non-addressable 4-pin header with 12V.
Pressure Differential Flow Design (PDF)
Cone-shaped tunnels generate an air pressure difference, whereby the air current is increased by up to 15% and the heat can be dissipated faster.
Vortex Generator Flow (VGF)
In aviation, spoilers, the so-called vortex generators, are used to route the air flow evenly along the wings. The Enermax engineers have transferred this technology to the CPU cooling body: Small spoilers on the cooling fins next to the heat pipes produce a whirl, which brings more fresh air to the rear side of the heat pipes.
Vacuum Effect Flow (VEF)
The partially closed sides of the heat sink generate a vacuum that additionally sucks in fresh air from the side.
Heat Pipe Direct Touch (HDT)
With the patented Heat Pipe Direct Touch technology, the heatpipes are located directly on the CPU. The advantage over a floor panel is that it transfers heat more quickly without the need for additional resistance.
Asymmetric heat pipe design
The asymmetric heat-pipe design creates additional space for the fans to prevent high RAM-modules from being blocked.
High-pressure fan blades
The ETS-T50 AXE ARGB is equipped with a 12 cm high pressure fan, which is optimized for use on CPU coolers. The patented Twister-bearing technology provides for a smooth operation and a long life of up to 160,000 hours MTBF. The 9 High-Pressure fan blades work with a wide speed range of 500 - 1,600 rpm for an extremely quiet operation and a high cooling power.
Thermal conductive coating
Thermal Conductive Coating is a thin protective layer that prevents oxidation without affecting the heat transfer.
Air guide
The Air Guide on the rear side of the cooler enables a control of the air flow for a perfect adjustment to the needs of the casing.
Compatibility
Fast and user-friendly universal mounting system with support for Intel and AMD socket (except TR4/SP3 socket). The pressure compensation spring system and the Dow Corning heat conductive paste with high heat transfer ensure perfect contact with the heat spreader of the CPU.
This text is machine translated.
Features
Type: Cooler
Fan diameter 12 cm
Rotation speed (min.): 500 RPM
Rotation speed (max.): 1600 RPM
Noise level (slow speed): 14 dB
Noise level (high speed): 24 dB
Maximum air flow: 71.32 cfm
Air flow: 121.17 m³/h.
Minimum air pressure 0.67 mmH2O
Maximum air pressure 3.07 mmH2O
Bearing type: Twister bearing. Width 138.7 mm
Depth: 112.5 mm
Height: 160 mm. Product color: Black
Description
Properties
The ETS-T50 AXE ARGB is not only a powerful CPU cooler, but also impresses with its addressable RGB lighting. The five 6mm heat pipes in combination with innovative airflow optimization technologies achieve a cooling capacity of up to 230W TDP. For a fast heat transfer, the Heat Pipe Direct Touch technology is used, in which the copper heat pipes come in contact directly with the CPU. An asymmetric heat sink design leaves space for the installation of high RAM modules. The cooler is fitted with a 12 cm high pressure fan with patented Twister bearing technology and addressable RGB LEDs. Lighting supports synchronization with addressable RGB LED technologies of Asus, ASRock, MSI, Gigabyte and Razer. The mounting system with its own back plate enables a secure mounting with Hohem contact pressure and brings compatibility with all common Intel and AMD CPUs.
Design
The ETS-T50 AXE ARGB is a tower design cooler with heat-pipe transmission The cooler is fitted with addressable RGB LEDs. For stand alone operation, the fan offers the RGB rainbow lighting effect. The synchronized RGB lighting is possible via addressable RGB headers of the motherboards of Asus, ASRock, MSI and Gigabyte. Programmable light effects via the motherboard software. Razer Chroma support with compatible motherboards of ASRock and MSI. Note: Addressable RGB LEDs run with 5V, do not connect them to a non-addressable 4-pin header with 12V.
Pressure Differential Flow Design (PDF)
Cone-shaped tunnels generate an air pressure difference, whereby the air current is increased by up to 15% and the heat can be dissipated faster.
Vortex Generator Flow (VGF)
In aviation, spoilers, the so-called vortex generators, are used to route the air flow evenly along the wings. The Enermax engineers have transferred this technology to the CPU cooling body: Small spoilers on the cooling fins next to the heat pipes produce a whirl, which brings more fresh air to the rear side of the heat pipes.
Vacuum Effect Flow (VEF)
The partially closed sides of the heat sink generate a vacuum that additionally sucks in fresh air from the side.
Heat Pipe Direct Touch (HDT)
With the patented Heat Pipe Direct Touch technology, the heatpipes are located directly on the CPU. The advantage over a floor panel is that it transfers heat more quickly without the need for additional resistance.
Asymmetric heat pipe design
The asymmetric heat-pipe design creates additional space for the fans to prevent high RAM-modules from being blocked.
High-pressure fan blades
The ETS-T50 AXE ARGB is equipped with a 12 cm high pressure fan, which is optimized for use on CPU coolers. The patented Twister-bearing technology provides for a smooth operation and a long life of up to 160,000 hours MTBF. The 9 High-Pressure fan blades work with a wide speed range of 500 - 1,600 rpm for an extremely quiet operation and a high cooling power.
Thermal conductive coating
Thermal Conductive Coating is a thin protective layer that prevents oxidation without affecting the heat transfer.
Air guide
The Air Guide on the rear side of the cooler enables a control of the air flow for a perfect adjustment to the needs of the casing.
Compatibility
Fast and user-friendly universal mounting system with support for Intel and AMD socket (except TR4/SP3 socket). The pressure compensation spring system and the Dow Corning heat conductive paste with high heat transfer ensure perfect contact with the heat spreader of the CPU.