
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
- 6.4 cm (2.5") internal slots
3
- 8.9 cm (3.5") internal slots
2
- Width
210 mm
- Height
470 mm
- Depth
415 mm
- Weight
6.6 kg
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 210 x 470 x 415 mm
- Features
4 built-in LED fans
Window
Dust filter
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059226 Enermax MarbleShell MS31 ARGB Midi tower PC casing Black 4 built-in LED fans, Window, Dust filter
Description
MS31 and MS21 are already equipped with 4x ARGB PWM and can be supplemented with up to four fans to provide even more ventilation. The reusable extension slots, the USB type C connection and the graphics card holder mirror the modern housing equipment. The magnetic and removable side window made of hardened glass with panoramic view offers a clear view of the installed components and simplifies the installation and upgrade work as well as the frequent opening for later cleaning.
While the MS21 was designed for mini and micro ATX formats, the MS31 supports up to E-ATX formats for high-performance gaming builds. Functional design and innovative solutions for maximum user-friendliness in the top budget price segment characterize the MS31 and MS21.
Optimised design with extraordinary air flow
The exclusive mesh front panel design with excellent fresh air input capabilities, combined with the mesh top panel, ensures efficient heat dissipation to prevent heat build-up in the chassis.
The magnetically removable dust filter on the top panel prevents the ingress of crumbs and dirt in the casing. The four preinstalled whisper-quiet PWM ARGB fans promise high cooling performance with optical finesse.
Wonder room with sophisticated design
The installation in the mini to micro ATX (MS21) or Mini to E ATX (MS31) is very simple. The choice of AIO sizes and the number of expandable fans is extremely large. The Enermax cable ties and rubber grommets allow for a clean back-side cable routing.
I/O panel with the latest technology
The I/O panel possesses the latest USB 3.2 Gen 2 Type C standard for faster data transfer and ensures compliance to the uniform charging connection as per EU guidelines. In addition, two additional USB 3.0 connections are available.
Long life is sustainable
The reusable expansion slots can be re-inserted at a later time, depending on the PC build.
A graphics card holder included in the delivery prevents the graphics card from lowering and helps to stabilize the PC build.
The magnetically sealed and removable side window makes it easy to clean and maintain the interior of the PC.
Visually discreet
The elegant tinted and hardened glass side window gives you a perfect view of your PC build. The discrete ARGB PWM fans* can be synchronized with common RGB software Diverser manufacturers.
*A suitable ARGB motherboard or controller is required
Water cooling support
The flexible configuration of the cooling system supports 3x designated areas for the installation of water coolers with radiators of 420, 360, 280, 240, and 120 mm.
Data carrier installation
2 x 2.5"/3.5" SSD/HDDs as well as 2 additional 2.5" SSDs can be installed behind the motherboard tray.
This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











