• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enermax Revolution D.F 12 PC power supply unit 850 W ATX 80 PLUS Gold

1/11
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Enermax Revolution D.F.12 power supply 850 W 20+4 pin ATX white

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 3x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • The smallest ATX 3.1 ATX power supply unit with a depth of just 12mm
  • ATX 3.1 & PCIe 5.1 with 600W 12V-2x6 cable
  • Substance packaging saves 28.7% of packaging
  • Up to 235% power extension
  • Invest in longevity with Dust-Free Rotation Tech.
  • Fully modular 80 PLUS® Gold certified
  • Industrial-grade 100% Japanese capacitors
  • Optimal fanless technology with 50% zero speed
  • Easier for back-connect devices
Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Lux white

Dim

(W x H x D) 122 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

122 mm

Weight

2.512

+12 V/DC (1)

70.8 A

5 V DC

20 A

+5V / DC SB

3 A

20+4-pin.

1

4-pin Molex

4

4+4 pin ATX/EPS 12V

2

6-pin PCIe

3

5-pin SATA

8

Output rating > 700 W

850 W

Power rating

751 W -

3.3V DC

20 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164995 Enermax Revolution D.F 12 PC power supply unit 850 W ATX 80 PLUS Gold

Description

The REVOLUTION D.F. 12 is one of the smallest power supplies available on the market with a depth of 122 mm, with the aim of reducing material waste during manufacture and packaging by up to 28.7%. It is equipped with an in-built 115-mm PWM fan with double ball-bearings fit for industrial use and a 6-pin motor for improved durability and efficient cooling.

Intel ATX 3.1 & 12V-2X6 CAN BE CONNECTED
The REVOLUTION D.F. 12 fulfills all Intel ATX 3.1 standards and thus ensures compatibility with modern hardware configurations. The native 12V-2x6 connection effortlessly channels up to 600 W of power and thus ensures first-class performance of high-end graphics cards.

HIGH-QUALITY MESH-SHEATHED CABLE
The power cables have been upgraded to high-quality mesh sleeve cables to offer a better cable routing with its soft and flexible points for a remarkable cable management. The 27-part cable comb kit provided ensures that your cables are well managed and in good order.

EXCELLENT PERFORMANCE
The REVOLUTION D.F. 12 is 80 PLUS® Gold-certified with an efficiency of over 90% at standard load. By using less energy, it reduces greenhouse gas emissions associated with electricity generation. In addition, less heat is generated, WAS leads to higher reliability and a longer life of the electronic components and devices.

This text is machine translated.

Features

  • 850 W 100 - 240 V 50/60 Hz
  • Motherboard connector plug 20+4 pin ATX
  • PC ATX 80 PLUS GOLD
  • Active
  • White
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.