• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES 101585 MCB-9 TDR Multifunction 24 V DC, 24 V AC, 230 V AC 1 pc(s) Time range: 0.1 s - 30 h 1 change-over Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Off-delay
ON-flasher
OFF flasher
Operating voltage
24 V DC
24 V AC
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 84.99
-49 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCB time relay

  • 230 V/AC or 24V/AC/DC operating voltage
  • Time range 0.1 s – 30 h
  • Switch-on delay
  • Switch-off delay
  • ON indicator
  • OFF indicator
  • 1 8 A relay output

Technical specifications

  • Operating frequency: Un ±20 % AC/Un ±10 % DC
  • Recurrent error: ±0.1 %
  • Connection: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
Packaging type

Piece

Product type

TDR

Type

MCB-9

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Off-delay

ON-flasher

OFF flasher

Operating voltage

24 V DC

24 V AC

230 V AC

Contact type

1 change-over

Switching voltage (max.)

230 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Time range (min.)

0.1 s

Time range (max.)

30 h

Time range(s)

1 s

10 s

30 s

60 s

10 min

60 min

10 h

30 h

Min. temperature

-5 °C

Max. temperature

+50 °C

IP40

Width

19 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 19 x 90 x 58 mm

Content

1 pc(s)

Power consumption


<8 VA

Type

MCB-9

Temperature range

-5 – +50 °C °C

Time range

0.1 s – 30 h

Operating voltage

24 V/AC/DC/230 V/AC

Documents & Downloads

Datasheet

Datasheet 507152 ENTES 101585 MCB-9 TDR Multifunction 24 V DC, 24 V AC, 230 V AC 1 pc(s) Time range: 0.1 s - 30 h 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 507152 ENTES 101585 MCB-9 TDR Multifunction 24 V DC, 24 V AC, 230 V AC 1 pc(s) Time range: 0.1 s - 30 h 1 change-over Piece

Description

Time relays for time ranges from 0.1 seconds to 30 hours.

Features

  • Switch-on delay
  • Switch-off delay
  • ON indicator
  • OFF indicator

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)