• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES 101636 SSRC-04 Liquid level controller

Packaging type
Piece
Product type
Monitoring relay
Functions
Fluid level monitoring
Contact type
1 change-over
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 57.99
-41 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSRC-04 liquid level controller

  • Operating voltage 230 V/AC
  • Switch-off delay
  • 1 8A relay output

Technical specifications

  • Operational area: (0.9 – 1.1 ) x Un
  • Accuracy: adjustable from 5 – 50 Ω
  • Power supply: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
Packaging type

Piece

Product type

Monitoring relay

Type

SSRC-04

Functions

Fluid level monitoring

Operating voltage

230 V AC

Contact type

1 change-over

Switching voltage (max.)

230 V AC

Connection

Screw terminal

Min. temperature

-5 °C

Max. temperature

+50 °C

Width

35 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 35 x 90 x 58 mm

Content

1 pc(s)

Type

Liquid level controller

Type

SSRC-04

Temperature range

-5 – +50 °C °C

Operating voltage

(±10 %) 230 V/AC

Documents & Downloads

Datasheet

Datasheet 507157 ENTES 101636 SSRC-04 Liquid level controller

User & Safety Instructions

User & Safety Instructions 507157 ENTES 101636 SSRC-04 Liquid level controller

Description

Liquid level controller for controlling fill levels of conductive liquids in containers using optional electrode (LLS-01 order no. 50 71 59/LLS-02 order no. 50 71 60).

More interesting products

(*All information is plus legal VAT)