
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
EPH Elektronik DLR 24/05/M Speed controller 5 A 24 V DC
- Load-independent digital 4 quadrant transistor direct current automatic controllers
Technical specifications
- PWM-MOSFET amplifier
- Type
DLR 24/05/M
- Nominal voltage
24 V DC
- Output voltage (max.)
24 V DC
- Max. rotor current
5 A
- Type
35 mm rail mount
- Dim
(L x W x H) 124 x 140 x 45 mm
- Length
124 mm
- Width
140 mm
- Manufacturer part #
466A.05.0/3149
- Height
45 mm
- Output voltage
(Pre-selectable over Jumper) dependent on input voltage 12 V DC 24 V DC
- Type
For 35 mm mounting rail
- Operating voltage
10 - 36 V DC
- Product type
Speed controller
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 198702 EPH Elektronik DLR 24/05/M Speed controller 5 A 24 V DC
Description
Default speed set point on potentiometer (10 kΩ) or external voltage 0 5 V/DC or 0 - 10 V/DC (pre-selectable over Jumper) Armature voltage: max. 12/24 V/DC (pre-selectable over Jumper) Current limit adjustable via potentiometers Armature voltage feedback EMK with I x R compensation























