
Technical specifications
- Type
DE1-124D3FN-N20N
- Nominal voltage
230 V AC
- Output voltage (max.)
230 V AC
- Max. rotor current
4.3 A
- Dim
(L x W x H) 168 x 45 x 230 mm
- Length
168 mm
- Width
45 mm
IP20
- Manufacturer part #
174330
- Clock speed
16 kHz
- Depth
168 mm
- Height
230 mm
- Output voltage
230 V AC
45 mm
230 mm
169 mm
32 W
FALSE
4
0
1
0
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
200-240 V
50/60 Hz
FALSE
0
U converter
3
1
FALSE
TRUE
TRUE
300 Hz
0.75 kW
0.75 kW
10 %
10 %
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
250 V
4.3 A
FALSE
Other
- UKCA
yes
- Product type
AC speed controller
Documents & Downloads
Datasheet
Datasheet 1343633 Eaton DE1-124D3FN-N20N AC speed controller 4.3 A 230 V AC
User & Safety Instructions
User & Safety Instructions 1343633 Eaton DE1-124D3FN-N20N AC speed controller 4.3 A 230 V AC
Information
Information 1343633 Eaton DE1-124D3FN-N20N AC speed controller 4.3 A 230 V AC
Information 1343633 Eaton DE1-124D3FN-N20N AC speed controller 4.3 A 230 V AC
Frequently Bought Together
(*All information is plus legal VAT)€ 303.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































